LM150-20B15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 5
Unit Price: 659,55000 Kč
Datasheet

Similar


DComponents
In Stock: 2
Unit Price: 646,74000 Kč
Datasheet

Similar


DComponents
In Stock: 3
Unit Price: 564,64000 Kč
Datasheet

Similar


DComponents
In Stock: 0
Unit Price: 940,92000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 415,76000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 459,86000 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 132
Unit Price: 1 783,78000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 714,77000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 539,65000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM150-20B15

DigiKey Part Number
2725-LM150-20B15-ND
Manufacturer
Manufacturer Product Number
LM150-20B15
Description
AC/DC CONVERTER 15V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CCC, CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
10 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMES150-15S277NZDComponents55245-AMES150-15S277NZ-ND659,55000 KčSimilar
AMES150-15S277NZ-PDComponents25245-AMES150-15S277NZ-P-ND646,74000 KčSimilar
AMES150-15SNZDComponents35245-AMES150-15SNZ-ND564,64000 KčSimilar
AMES150-15SNZ-PDComponents05245-AMES150-15SNZ-P-ND940,92000 KčSimilar
LRS-150-15MEAN WELL USA Inc.01866-3320-ND415,76000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1330,72000 Kč330,72 Kč
Unit Price without VAT:330,72000 Kč
Unit Price with VAT:400,17120 Kč