Enclosed AC DC Converters 1 Output 15V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-150-15

DigiKey Part Number
1866-4135-ND
Manufacturer
Manufacturer Product Number
RS-150-15
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-150-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1539,65000 Kč539,65 Kč
5512,35200 Kč2 561,76 Kč
10491,35300 Kč4 913,53 Kč
25476,65480 Kč11 916,37 Kč
Unit Price without VAT:539,65000 Kč
Unit Price with VAT:652,97650 Kč