
AMES150-15SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES150-15SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-15SNZ-P |
Description | AC/DC CONVERTER 13.5 - 18V 150W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5 ~ 18V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 13.5 ~ 18V | Standard Number 60335-1; 61558-1; 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,92000 Kč | 940,92 Kč |
| 5 | 896,06800 Kč | 4 480,34 Kč |
| 10 | 877,44300 Kč | 8 774,43 Kč |
| 25 | 853,42600 Kč | 21 335,65 Kč |
| 50 | 835,69520 Kč | 41 784,76 Kč |
| 100 | 818,32990 Kč | 81 832,99 Kč |
| 250 | 795,92836 Kč | 198 982,09 Kč |
| Unit Price without VAT: | 940,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,51320 Kč |

