Similar
Similar



LRS-150F-15 | |
|---|---|
DigiKey Part Number | 1866-3325-ND |
Manufacturer | |
Manufacturer Product Number | LRS-150F-15 |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LRS-150F-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, RCM, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM150-20B15 | Mornsun America, LLC | 0 | 2725-LM150-20B15-ND | 330,72000 Kč | Similar |
| LM150-23B15 | Mornsun America, LLC | 10 | 2725-LM150-23B15-ND | 243,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| 5 | 436,75800 Kč | 2 183,79 Kč |
| 10 | 417,86000 Kč | 4 178,60 Kč |
| 25 | 405,26160 Kč | 10 131,54 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |



