


LM150-23B15 | |
|---|---|
DigiKey Part Number | 2725-LM150-23B15-ND |
Manufacturer | |
Manufacturer Product Number | LM150-23B15 |
Description | AC/DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CB, CCC, CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES150-15S277NZ | DComponents | 5 | 5245-AMES150-15S277NZ-ND | 659,55000 Kč | Similar |
| AMES150-15S277NZ-P | DComponents | 2 | 5245-AMES150-15S277NZ-P-ND | 646,74000 Kč | Similar |
| AMES150-15SNZ | DComponents | 3 | 5245-AMES150-15SNZ-ND | 564,64000 Kč | Similar |
| AMES150-15SNZ-P | DComponents | 0 | 5245-AMES150-15SNZ-P-ND | 940,92000 Kč | Similar |
| LRS-150-15 | MEAN WELL USA Inc. | 0 | 1866-3320-ND | 415,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |

