


PMT-15V150W2CA | |
|---|---|
DigiKey Part Number | 1145-PMT-15V150W2CA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-15V150W2CA |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Current - Output 1 10 A | Standard Number 60335-1; 60950-1; 62368-1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,77000 Kč | 714,77 Kč |
| 5 | 680,71400 Kč | 3 403,57 Kč |
| 10 | 666,58200 Kč | 6 665,82 Kč |
| 28 | 646,11607 Kč | 18 091,25 Kč |
| 56 | 632,69232 Kč | 35 430,77 Kč |
| 112 | 619,54786 Kč | 69 389,36 Kč |
| 252 | 604,51159 Kč | 152 336,92 Kč |
| Unit Price without VAT: | 714,77000 Kč |
|---|---|
| Unit Price with VAT: | 864,87170 Kč |

