Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LD05-23B24R2

DigiKey Part Number
2725-LD05-23B24R2-ND
Manufacturer
Manufacturer Product Number
LD05-23B24R2
Description
AC/DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD05-23B24R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
Mornsun America, LLC
Applications
Household Appliances, ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tray
Efficiency
81.5%
Part Status
Not For New Designs
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module, 4 Leads
Number of Outputs
1
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
208mA
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMEM5-24S277HAVZDComponents05245-AMEM5-24S277HAVZ-ND143,89754 KčSimilar
BAC05S24DCMurata Power Solutions Inc.9811-BAC05S24DC-ND241,90000 KčSimilar
IRM-05-24MEAN WELL USA Inc.01866-3025-ND142,79000 KčSimilar
KWS5A-24TDK-Lambda0285-2496-ND659,34000 KčSimilar
RACM06E-24SK/277Recom Power332945-RACM06E-24SK/277-ND210,82000 KčSimilar
In-Stock: 795
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36080,51917 Kč28 986,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,51917 Kč
Unit Price with VAT:97,42820 Kč