




KWS5A-24 | |
|---|---|
DigiKey Part Number | 285-2496-ND |
Manufacturer | |
Manufacturer Product Number | KWS5A-24 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 220mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KWS5A-24 Models |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Universal Input |
Series | Operating Temperature -10°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 24V | Line Regulation 150mV |
Current - Output (Max) 220mA | Load Regulation 96mV |
Power (Watts) 5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRM-05-24 | MEAN WELL USA Inc. | 0 | 1866-3025-ND | 142,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,34000 Kč | 659,34 Kč |
| 10 | 614,84200 Kč | 6 148,42 Kč |
| 25 | 598,02320 Kč | 14 950,58 Kč |
| 50 | 585,59640 Kč | 29 279,82 Kč |
| 100 | 573,43020 Kč | 57 343,02 Kč |
| 250 | 557,73124 Kč | 139 432,81 Kč |
| Unit Price without VAT: | 659,34000 Kč |
|---|---|
| Unit Price with VAT: | 797,80140 Kč |



