Similar

IRM-05-24 | |
|---|---|
DigiKey Part Number | 1866-3025-ND |
Manufacturer | |
Manufacturer Product Number | IRM-05-24 |
Description | AC/DC CONVERTER 24V 5.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 230mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-05-24 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 24V | Line Regulation ±0.3% |
Current - Output (Max) 230mA | Load Regulation ±0.5% |
Power (Watts) 5.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KWS5A-24 | TDK-Lambda | 0 | 285-2496-ND | 659,34000 Kč | Similar |
| LD05-23B24R2 | Mornsun America, LLC | 795 | 2725-LD05-23B24R2-ND | 80,51917 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 5 | 136,48800 Kč | 682,44 Kč |
| 10 | 130,18800 Kč | 1 301,88 Kč |
| 25 | 125,98800 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |







