
RACM06E-24SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM06E-24SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM06E-24SK/277 |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 250mA 80 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM06E-24SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features PFC, Universal Input |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm) |
Voltage - Input 80 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 250mA | Line Regulation ±0.3% |
Power (Watts) 6 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 5 | 203,05000 Kč | 1 015,25 Kč |
| 10 | 199,75400 Kč | 1 997,54 Kč |
| 25 | 195,49120 Kč | 4 887,28 Kč |
| 50 | 192,31220 Kč | 9 615,61 Kč |
| 100 | 189,18780 Kč | 18 918,78 Kč |
| 250 | 185,12592 Kč | 46 281,48 Kč |
| 500 | 182,10894 Kč | 91 054,47 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |

