
AMEM5-24S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEM5-24S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-24S277HAVZ |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 81.5% |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 5-DIP Module, 4 Leads |
Part Status Active | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, UL |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 24V | Load Regulation ±1% |
Current - Output (Max) 208mA | Weight 0.041 lb (18.50 g) |
Power (Watts) 5 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 143,89754 Kč | 103 606,23 Kč |
| Unit Price without VAT: | 143,89754 Kč |
|---|---|
| Unit Price with VAT: | 174,11602 Kč |

