MPQ8632GL-10-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Monolithic Power Systems Inc.
In Stock: 76
Unit Price: 86,09000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 13-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GL-10-P

DigiKey Part Number
MPQ8632GL-10-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ8632GL-10-P
Description
IC REG BUCK ADJ 10A 13QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 13-VFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Not For New Designs
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-QFN (3x4)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP8762GLE-PMonolithic Power Systems Inc.761589-1227-1-ND86,09000 KčSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,17656 Kč29 588,28 Kč
Manufacturers Standard Package
Unit Price without VAT:59,17656 Kč
Unit Price with VAT:71,60364 Kč