Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8762GLE-P

DigiKey Part Number
1589-1227-2-ND - Tape & Reel (TR)
1589-1227-1-ND - Cut Tape (CT)
1589-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP8762GLE-P
Description
IC REG BUCK ADJ 10A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8762GLE-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8632GLE-10-PMonolithic Power Systems Inc.01589-1326-2-ND13,35180 KčParametric Equivalent
MPQ8632GLE-10-ZMonolithic Power Systems Inc.01589-1811-2-ND11,01946 KčParametric Equivalent
MPQ8632HGLE-10-PMonolithic Power Systems Inc.01589-1333-2-ND13,35180 KčParametric Equivalent
MPQ8632HGLE-10-ZMonolithic Power Systems Inc.0MPQ8632HGLE-10-Z-ND11,01946 KčParametric Equivalent
MPQ8636AGLE-10-PMonolithic Power Systems Inc.01589-1334-2-ND9,88034 KčParametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,13600 Kč651,36 Kč
2559,87800 Kč1 496,95 Kč
10054,09920 Kč5 409,92 Kč
25051,34096 Kč12 835,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,67874 Kč24 839,37 Kč
1 00048,31115 Kč48 311,15 Kč
1 50047,62599 Kč71 438,99 Kč
2 50046,86712 Kč117 167,80 Kč
3 50046,42340 Kč162 481,90 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč