
MPQ4347GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4347GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4347GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4347GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4347GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 4A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4347GLE-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 25 | 99,74880 Kč | 2 493,72 Kč |
| 100 | 86,44460 Kč | 8 644,46 Kč |
| 250 | 82,01232 Kč | 20 503,08 Kč |
| 500 | 73,58960 Kč | 36 794,80 Kč |
| 1 000 | 62,06337 Kč | 62 063,37 Kč |
| 2 500 | 58,96020 Kč | 147 400,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 56,74365 Kč | 283 718,25 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |










