
B88069X6253T802 | |
|---|---|
DigiKey Part Number | 495-B88069X6253T802TR-ND - Tape & Reel (TR) 495-B88069X6253T802CT-ND - Cut Tape (CT) 495-B88069X6253T802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6253T802 |
Description | GDT 90V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 54,72000 Kč | 273,60 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 50 | 41,87420 Kč | 2 093,71 Kč |
| 100 | 38,62790 Kč | 3 862,79 Kč |
| 250 | 34,70296 Kč | 8 675,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,74443 Kč | 22 995,54 Kč |
| 1 600 | 26,47061 Kč | 42 352,98 Kč |
| 2 400 | 25,53357 Kč | 61 280,57 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




