
B72540E0300K062 | |
|---|---|
DigiKey Part Number | 495-7480-2-ND - Tape & Reel (TR) 495-7480-1-ND - Cut Tape (CT) 495-7480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0300K062 Models |
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 12J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 100 | 14,78050 Kč | 1 478,05 Kč |
| 250 | 13,85112 Kč | 3 462,78 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,49745 Kč | 11 497,45 Kč |
| 2 000 | 11,15676 Kč | 22 313,52 Kč |
| 3 000 | 10,98622 Kč | 32 958,66 Kč |
| 5 000 | 10,79730 Kč | 53 986,50 Kč |
| 7 000 | 10,68684 Kč | 74 807,88 Kč |
| 10 000 | 10,58060 Kč | 105 806,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










