
B72540E0350K062 | |
|---|---|
DigiKey Part Number | 495-7481-2-ND - Tape & Reel (TR) 495-7481-1-ND - Cut Tape (CT) 495-7481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0350K062 |
Description | VARISTOR 56V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0350K062 Models |
Category | Current - Surge 1 kA |
Manufacturer TDK | Energy 7.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 56 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Max) 61.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,82440 Kč | 795,61 Kč |
| 100 | 28,43550 Kč | 2 843,55 Kč |
| 250 | 26,81948 Kč | 6 704,87 Kč |
| 500 | 25,84560 Kč | 12 922,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,44518 Kč | 22 445,18 Kč |
| 2 000 | 21,85409 Kč | 43 708,18 Kč |
| 3 000 | 21,55795 Kč | 64 673,85 Kč |
| 5 000 | 21,22990 Kč | 106 149,50 Kč |
| 7 000 | 21,03817 Kč | 147 267,19 Kč |
| 10 000 | 20,85387 Kč | 208 538,70 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




