
B1591NG--20C000922U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591NG--20C000922U1930TR-ND - Tape & Reel (TR) 3147-B1591NG--20C000922U1930CT-ND - Cut Tape (CT) 3147-B1591NG--20C000922U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591NG--20C000922U1930 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 4,13996 Kč | 2 069,98 Kč |
| 1 000 | 3,84305 Kč | 3 843,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,59045 Kč | 7 180,90 Kč |
| 4 000 | 3,37595 Kč | 13 503,80 Kč |
| 6 000 | 3,26582 Kč | 19 594,92 Kč |
| 10 000 | 3,14145 Kč | 31 414,50 Kč |
| 14 000 | 3,06745 Kč | 42 944,30 Kč |
| 20 000 | 2,99523 Kč | 59 904,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





