
7701-6 | |
|---|---|
DigiKey Part Number | 36-7701-6-ND |
Manufacturer | |
Manufacturer Product Number | 7701-6 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7701-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 15,76800 Kč | 157,68 Kč |
| 25 | 14,11200 Kč | 352,80 Kč |
| 100 | 11,98210 Kč | 1 198,21 Kč |
| 500 | 9,97106 Kč | 4 985,53 Kč |
| 1 000 | 9,23480 Kč | 9 234,80 Kč |
| 2 500 | 8,69317 Kč | 21 732,92 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |







