


MPQ4323MGQCE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4323MGQCE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4323MGQCE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4323MGQCE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323MGQCE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,22056 Kč | 9 555,14 Kč |
| 500 | 36,91910 Kč | 18 459,55 Kč |
| 1 000 | 35,84842 Kč | 35 848,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,03679 Kč | 170 183,95 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |






