0334721258 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 528
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 558
Unit Price: 44,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 754
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 794
Unit Price: 66,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 915
Unit Price: 67,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 249
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 350
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 348
Unit Price: 28,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 398
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 365
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 394
Unit Price: 58,58000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: 26,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: 26,88000 Kč
Datasheet
Image for 0334721258 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334721258

DigiKey Part Number
900-0334721258-ND
Manufacturer
Manufacturer Product Number
0334721258
Description
CONN RCPT HSG 12POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 122 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 13472,42588 Kč82 130,95 Kč
Unit Price without VAT:72,42588 Kč
Unit Price with VAT:87,63531 Kč

Other Suppliers on DigiKey

122In Stock
Ships from WEC