Connector Header Through Hole, Right Angle 4 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305987-2

DigiKey Part Number
17-2305987-2TR-ND - Tape & Reel (TR)
17-2305987-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2305987-2
Description
2-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position
Datasheet
 Datasheet
EDA/CAD Models
2305987-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10122,98500 Kč1 229,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
170102,70865 Kč17 460,47 Kč
34097,80806 Kč33 254,74 Kč
51095,05135 Kč48 476,19 Kč
85091,68962 Kč77 936,18 Kč
1 19089,54076 Kč106 553,50 Kč
1 70087,31845 Kč148 441,36 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč