
1601116002 | |
|---|---|
DigiKey Part Number | 900-1601116002-ND |
Manufacturer | |
Manufacturer Product Number | 1601116002 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601116002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 25 | 46,67440 Kč | 1 166,86 Kč |
| 50 | 44,44440 Kč | 2 222,22 Kč |
| 100 | 42,31940 Kč | 4 231,94 Kč |
| 400 | 38,37543 Kč | 15 350,17 Kč |
| 800 | 36,54414 Kč | 29 235,31 Kč |
| 1 200 | 36,41648 Kč | 43 699,78 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

