12 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 VFQFN
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323MGQCE-AEC1-Z

DigiKey Part Number
1589-MPQ4323MGQCE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4323MGQCE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4323MGQCE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323MGQCE-AEC1-Z
Description
IC REG BUCK ADJ 3A 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,04000 Kč63,04 Kč
1047,16700 Kč471,67 Kč
2543,20160 Kč1 080,04 Kč
10038,84480 Kč3 884,48 Kč
25036,76752 Kč9 191,88 Kč
50035,51626 Kč17 758,13 Kč
1 00034,48595 Kč34 485,95 Kč
2 50033,39862 Kč83 496,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,74332 Kč163 716,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,04000 Kč
Unit Price with VAT:76,27840 Kč