- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4242GVE-0000-AEC1-P

DigiKey Part Number
1589-MPQ4242GVE-0000-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4242GVE-0000-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4242GVE-0000-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4242GVE-0000-AEC1-P
Description
5A, 36V, FULLY INTEGRATED USB PD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4242GVE-0000-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, USB
Voltage - Input
4.8V ~ 36V
Number of Outputs
1
Voltage - Output
3.3V ~ 22.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1068,39000 Kč683,90 Kč
2562,93520 Kč1 573,38 Kč
10056,92980 Kč5 692,98 Kč
25054,06732 Kč13 516,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,91110 Kč26 955,55 Kč
1 00052,44796 Kč52 447,96 Kč
1 50051,71513 Kč77 572,70 Kč
2 50050,90327 Kč127 258,18 Kč
3 50050,42886 Kč176 501,01 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč