
MPQ4242BGVE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4242BGVE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4242BGVE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4242BGVE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4242BGVE-0000-AEC1-P |
Description | 5A, 36V, FULLY INTEGRATED USB PD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5) |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V ~ 22.5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input 4.8V ~ 36V | Package / Case 22-PowerVFQFN |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 69,97000 Kč | 699,70 Kč |
| 25 | 64,38520 Kč | 1 609,63 Kč |
| 100 | 58,24110 Kč | 5 824,11 Kč |
| 250 | 55,31128 Kč | 13 827,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,54524 Kč | 26 772,62 Kč |
| 1 000 | 52,09203 Kč | 52 092,03 Kč |
| 1 500 | 51,36418 Kč | 77 046,27 Kč |
| 2 500 | 50,55782 Kč | 126 394,55 Kč |
| 3 500 | 50,08663 Kč | 175 303,20 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




