


EVQ4242B-VE-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ4242B-VE-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4242B-VE-00A |
Description | EVAL BOARD FOR MPQ4242B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPQ4242B - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 4.8V ~ 36V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 420kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MPQ4242B |
Voltage - Output 3.3V ~ 22.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,74000 Kč | 1 090,74 Kč |
| Unit Price without VAT: | 1 090,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,79540 Kč |





