Direct

MPQ4242GVE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4242GVE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4242GVE-0000-AEC1-Z |
Description | 5A, 36V, FULLY INTEGRATED USB PD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 22-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4242GVE-0000-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4.8V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 45,71273 Kč | 228 563,65 Kč |
| Unit Price without VAT: | 45,71273 Kč |
|---|---|
| Unit Price with VAT: | 55,31240 Kč |


