
TPS7B8450QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8450QDCYRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8450QDCYRQ1CT-ND - Cut Tape (CT) 296-TPS7B8450QDCYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8450QDCYRQ1 |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8450QDCYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 26,40720 Kč | 660,18 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 250 | 22,16380 Kč | 5 540,95 Kč |
| 500 | 21,33732 Kč | 10 668,66 Kč |
| 1 000 | 21,30016 Kč | 21 300,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,93844 Kč | 49 846,10 Kč |
| 5 000 | 19,50550 Kč | 97 527,50 Kč |
| 7 500 | 19,28876 Kč | 144 665,70 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






