
MPQ3367GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3367GR-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3367GR-AEC1-P |
Description | 6 CHANNELS, MAX.150MA/CH,BOOST W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 340kHz ~ 2.42MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,79446 Kč | 26 397,23 Kč |
| 1 000 | 51,36574 Kč | 51 365,74 Kč |
| 1 500 | 50,65023 Kč | 75 975,35 Kč |
| 2 500 | 49,85760 Kč | 124 644,00 Kč |
| 3 500 | 49,39418 Kč | 172 879,63 Kč |
| Unit Price without VAT: | 52,79446 Kč |
|---|---|
| Unit Price with VAT: | 63,88130 Kč |











