
MPQ3367GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3367GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3367GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3367GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3367GR-AEC1-Z |
Description | 6 CHANNELS, MAX.150MA/CH,BOOST W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,94000 Kč | 83,94 Kč |
| 10 | 63,46900 Kč | 634,69 Kč |
| 25 | 58,35720 Kč | 1 458,93 Kč |
| 100 | 52,72910 Kč | 5 272,91 Kč |
| 250 | 50,04616 Kč | 12 511,54 Kč |
| 500 | 48,42892 Kč | 24 214,46 Kč |
| 1 000 | 47,09830 Kč | 47 098,30 Kč |
| 2 500 | 45,69352 Kč | 114 233,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,84707 Kč | 224 235,35 Kč |
| Unit Price without VAT: | 83,94000 Kč |
|---|---|
| Unit Price with VAT: | 101,56740 Kč |



