P-Channel 40 V 7.7A (Ta) 3.1W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4841P-CT

DigiKey Part Number
5318-AM4841P-CT-ND
Manufacturer
Manufacturer Product Number
AM4841P-CT
Description
MOSFET P-CH -40V 7.7A SOIC-8
Customer Reference
Detailed Description
P-Channel 40 V 7.7A (Ta) 3.1W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1826 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,89400 Kč58,94 Kč
1005,30460 Kč530,46 Kč
5004,12580 Kč2 062,90 Kč
1 0003,38905 Kč3 389,05 Kč
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč