P-Channel 60 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3467P

DigiKey Part Number
5318-AM3467P-ND
Manufacturer
Manufacturer Product Number
AM3467P
Description
MOSFET P-CH 60V 5A TSOP-6
Customer Reference
Detailed Description
P-Channel 60 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
54mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 065
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,36800 Kč33,68 Kč
1003,03120 Kč303,12 Kč
5002,35760 Kč1 178,80 Kč
1 0001,93660 Kč1 936,60 Kč
3 0001,68400 Kč5 052,00 Kč
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč