
AM2340NE | |
|---|---|
DigiKey Part Number | 5318-AM2340NE-ND |
Manufacturer | |
Manufacturer Product Number | AM2340NE |
Description | MOSFET N-CH 40V 5A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.2A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 500 | 2,65230 Kč | 1 326,15 Kč |
| 1 000 | 2,17868 Kč | 2 178,68 Kč |
| 3 000 | 1,89450 Kč | 5 683,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





