Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2179GQHE-AEC1-Z

DigiKey Part Number
1589-MPQ2179GQHE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2179GQHE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2179GQHE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2179GQHE-AEC1-Z
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.5V
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ2179GQHE-AEC1-PMonolithic Power Systems Inc.3171589-MPQ2179GQHE-AEC1-PCT-ND70,49000 KčParametric Equivalent
MPQ2179GQHE-PMonolithic Power Systems Inc.5001589-MPQ2179GQHE-PCT-ND64,03000 KčParametric Equivalent
MPQ2179GQHE-ZMonolithic Power Systems Inc.4 8641589-MPQ2179GQHE-ZCT-ND56,52000 KčParametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1047,15400 Kč471,54 Kč
2543,17080 Kč1 079,27 Kč
10038,79750 Kč3 879,75 Kč
25036,71320 Kč9 178,30 Kč
50036,05708 Kč18 028,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,67148 Kč163 357,40 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč