Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ20051DQ-AEC1-LF-Z

DigiKey Part Number
1589-1775-2-ND - Tape & Reel (TR)
1589-1775-1-ND - Cut Tape (CT)
1589-1775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ20051DQ-AEC1-LF-Z
Description
IC REG LINEAR POS ADJ 1A 8-QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ20051DQ-AEC1-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
200 µA
Mfr
Current - Supply (Max)
700 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
5.5V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
0.8V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
8-VDFN Exposed Pad
Voltage Dropout (Max)
0.28V @ 1A
Supplier Device Package
8-QFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ20051DQ-AEC1-LF-PMonolithic Power Systems Inc.3511589-1268-1-ND46,92000 KčParametric Equivalent
In-Stock: 4 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,71800 Kč287,18 Kč
2526,11960 Kč652,99 Kč
10023,27470 Kč2 327,47 Kč
25021,91828 Kč5 479,57 Kč
50021,09992 Kč10 549,96 Kč
1 00021,05988 Kč21 059,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,28729 Kč96 436,45 Kč
10 00018,93463 Kč189 346,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč