


MPQ20051DQ-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-1268-2-ND - Tape & Reel (TR) 1589-1268-1-ND - Cut Tape (CT) 1589-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20051DQ-AEC1-LF-P |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20051DQ-AEC1-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 700 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,13484 Kč | 6 533,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,19054 Kč | 12 595,27 Kč |
| 1 000 | 24,41337 Kč | 24 413,37 Kč |
| 1 500 | 24,02437 Kč | 36 036,56 Kč |
| 2 500 | 23,59309 Kč | 58 982,72 Kč |
| 3 500 | 23,34096 Kč | 81 693,36 Kč |
| 5 000 | 23,09867 Kč | 115 493,35 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

