MPQ4317GRE-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 123,88000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4 985
Unit Price: 117,00000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 467
Unit Price: 123,88000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4 945
Unit Price: 117,00000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 394
Unit Price: 123,88000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4317GRE-AEC1-Z

DigiKey Part Number
1589-MPQ4317GRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4317GRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4317GRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4317GRE-AEC1-Z
Description
IC REG BUCK ADJ 7A 20QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
350kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (4x4)
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4317GRE-33-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4317GRE-33-AEC1-PCT-ND123,88000 KčParametric Equivalent
MPQ4317GRE-33-AEC1-ZMonolithic Power Systems Inc.4 9851589-MPQ4317GRE-33-AEC1-ZCT-ND117,00000 KčParametric Equivalent
MPQ4317GRE-5-AEC1-PMonolithic Power Systems Inc.4671589-MPQ4317GRE-5-AEC1-PCT-ND123,88000 KčParametric Equivalent
MPQ4317GRE-5-AEC1-ZMonolithic Power Systems Inc.4 9451589-MPQ4317GRE-5-AEC1-ZCT-ND117,00000 KčParametric Equivalent
MPQ4317GRE-AEC1-PMonolithic Power Systems Inc.3941589-MPQ4317GRE-AEC1-PCT-ND123,88000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,00000 Kč117,00 Kč
1089,34500 Kč893,45 Kč
2582,46280 Kč2 061,57 Kč
10074,87960 Kč7 487,96 Kč
25071,79464 Kč17 948,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00064,26314 Kč321 315,70 Kč
Manufacturers Standard Package
Unit Price without VAT:117,00000 Kč
Unit Price with VAT:141,57000 Kč