
MPQ4317GRE-33-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-33-AEC1-Z |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4317GRE-33-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4317GRE-33-AEC1-PCT-ND | 123,88000 Kč | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-P | Monolithic Power Systems Inc. | 467 | 1589-MPQ4317GRE-5-AEC1-PCT-ND | 123,88000 Kč | Parametric Equivalent |
| MPQ4317GRE-5-AEC1-Z | Monolithic Power Systems Inc. | 4 945 | 1589-MPQ4317GRE-5-AEC1-ZCT-ND | 117,00000 Kč | Parametric Equivalent |
| MPQ4317GRE-AEC1-P | Monolithic Power Systems Inc. | 394 | 1589-MPQ4317GRE-AEC1-PCT-ND | 123,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 89,34500 Kč | 893,45 Kč |
| 25 | 82,46280 Kč | 2 061,57 Kč |
| 100 | 74,87960 Kč | 7 487,96 Kč |
| 250 | 71,79464 Kč | 17 948,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 64,26314 Kč | 321 315,70 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |

