
MPQ4317GRE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4317GRE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4317GRE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4317GRE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4317GRE-33-AEC1-P |
Description | IC REG BUCK ADJ 7A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 25 | 87,63480 Kč | 2 190,87 Kč |
| 100 | 79,65130 Kč | 7 965,13 Kč |
| 250 | 76,58140 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,55484 Kč | 36 777,42 Kč |
| 1 000 | 71,66721 Kč | 71 667,21 Kč |
| 1 500 | 70,72211 Kč | 106 083,17 Kč |
| 2 500 | 69,67456 Kč | 174 186,40 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |

