Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
Monolithic Power Systems MPM3822C Power Module | Digi-Key Daily

MPM3822CGRH-Z

DigiKey Part Number
1589-2037-2-ND - Tape & Reel (TR)
1589-2037-1-ND - Cut Tape (CT)
1589-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3822CGRH-Z
Description
DC DC CONVERTER 0.6-6V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 2A 2.75V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3822CGRH-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 150°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
18-PowerLFQFN Module
Size / Dimension
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
Supplier Device Package
18-QFN (2.5x3.5)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1036,09600 Kč360,96 Kč
2532,93320 Kč823,33 Kč
10029,46230 Kč2 946,23 Kč
25027,80556 Kč6 951,39 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,11680 Kč62 792,00 Kč
5 00024,59399 Kč122 969,95 Kč
7 50024,33206 Kč182 490,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč