
MPM3814CGPA-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3814CGPA-ZTR-ND - Tape & Reel (TR) 1589-MPM3814CGPA-ZCT-ND - Cut Tape (CT) 1589-MPM3814CGPA-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3814CGPA-Z |
Description | 2.75V TO 6V, 1A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Output 1 | Supplier Device Package 14-ECLGA (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3814CGPA-P | Monolithic Power Systems Inc. | 189 | 1589-MPM3814CGPA-PCT-ND | 48,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 5 | 40,91800 Kč | 204,59 Kč |
| 10 | 40,25100 Kč | 402,51 Kč |
| 25 | 39,38360 Kč | 984,59 Kč |
| 50 | 38,74960 Kč | 1 937,48 Kč |
| 100 | 38,12180 Kč | 3 812,18 Kč |
| 250 | 37,30548 Kč | 9 326,37 Kč |
| 500 | 36,69900 Kč | 18 349,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,32555 Kč | 88 313,88 Kč |
| 5 000 | 34,74881 Kč | 173 744,05 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


