
MPM3814CGPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM3814CGPA-PTR-ND - Tape & Reel (TR) 1589-MPM3814CGPA-PCT-ND - Cut Tape (CT) 1589-MPM3814CGPA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3814CGPA-P |
Description | 2.75V TO 6V, 1A, ULTRA-SMALL POW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3814CGPA-P Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 14-PowerLFLGA Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) |
Voltage - Output 1 | Supplier Device Package 14-ECLGA (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3814CGPA-Z | Monolithic Power Systems Inc. | 675 | 1589-MPM3814CGPA-ZCT-ND | 1,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 46,65800 Kč | 233,29 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 44,93560 Kč | 1 123,39 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| 100 | 43,49320 Kč | 4 349,32 Kč |
| 250 | 42,56212 Kč | 10 640,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,87002 Kč | 20 935,01 Kč |
| 1 000 | 41,18842 Kč | 41 188,42 Kč |
| 1 500 | 40,79435 Kč | 61 191,53 Kč |
| 2 500 | 40,30280 Kč | 100 757,00 Kč |
| 3 500 | 39,98229 Kč | 139 938,01 Kč |
| 5 000 | 39,64502 Kč | 198 225,10 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |









