Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3814CGPA-Z

DigiKey Part Number
1589-MPM3814CGPA-ZTR-ND - Tape & Reel (TR)
1589-MPM3814CGPA-ZCT-ND - Cut Tape (CT)
1589-MPM3814CGPA-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3814CGPA-Z
Description
2.75V TO 6V, 1A, ULTRA-SMALL POW
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.75V
Package / Case
14-PowerLFLGA Module
Voltage - Input (Max)
6V
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Voltage - Output 1
Supplier Device Package
14-ECLGA (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3814CGPA-PMonolithic Power Systems Inc.1891589-MPM3814CGPA-PCT-ND48,51000 KčDirect
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,32555 Kč88 313,88 Kč
5 00034,74881 Kč173 744,05 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
540,91800 Kč204,59 Kč
1040,25100 Kč402,51 Kč
2539,38360 Kč984,59 Kč
5038,74960 Kč1 937,48 Kč
10038,12180 Kč3 812,18 Kč
25037,30548 Kč9 326,37 Kč
50036,69900 Kč18 349,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
541,19800 Kč205,99 Kč
1040,52600 Kč405,26 Kč
2539,65280 Kč991,32 Kč
5039,01420 Kč1 950,71 Kč
10038,38220 Kč3 838,22 Kč
25037,56040 Kč9 390,10 Kč
50036,94976 Kč18 474,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč