MPM3814GPA-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 322
Unit Price: 69,50000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3814GPA-Z

DigiKey Part Number
1589-MPM3814GPA-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPM3814GPA-Z
Description
2.75V TO 6V, 1A, ULTRA-SMALL, UL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3814GPA-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-PowerLFLGA Module
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Supplier Device Package
14-ECLGA (2.5x2.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,68616 Kč81 715,40 Kč
5 00032,03757 Kč160 187,85 Kč
Manufacturers Standard Package
Unit Price without VAT:32,68616 Kč
Unit Price with VAT:39,55025 Kč