
SISS63DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS63DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS63DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS63DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS63DN-T1-GE3 |
Description | MOSFET P-CH 20V 35.1/127.5A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35.1A (Ta), 127.5A (Tc) 5W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS63DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 236 nC @ 8 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 7080 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 500 | 12,27418 Kč | 6 137,09 Kč |
| 1 000 | 11,20642 Kč | 11 206,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,85058 Kč | 29 551,74 Kč |
| 6 000 | 9,16825 Kč | 55 009,50 Kč |
| 9 000 | 8,82075 Kč | 79 386,75 Kč |
| 15 000 | 8,43043 Kč | 126 456,45 Kč |
| 21 000 | 8,37295 Kč | 175 831,95 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











