
KTS1675AEUT-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1675AEUT-TR-ND - Tape & Reel (TR) 2763-KTS1675AEUT-TRCT-ND - Cut Tape (CT) 2763-KTS1675AEUT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1675AEUT-TR |
Description | OVERVOLTAGE PROTECTOR WITH BIDIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 3 ~ 28V Internal Switch 20-WLCSP (2.22x1.82) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Kinetic Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-WFBGA, WLCSP |
Part Status Active | Supplier Device Package 20-WLCSP (2.22x1.82) |
Voltage - Clamping 3 ~ 28V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,68368 Kč | 53 051,04 Kč |
| 6 000 | 17,30893 Kč | 103 853,58 Kč |
| 9 000 | 17,12123 Kč | 154 091,07 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |











