
GG0201050R3C2P | |
|---|---|
DigiKey Part Number | 478-GG0201050R3C2PTR-ND - Tape & Reel (TR) 478-GG0201050R3C2PCT-ND - Cut Tape (CT) 478-GG0201050R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0201050R3C2P |
Description | TVS DIODE 5VWM 30VC 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | GG0201050R3C2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 500 | 1,53034 Kč | 765,17 Kč |
| 1 000 | 1,35038 Kč | 1 350,38 Kč |
| 2 000 | 1,19857 Kč | 2 397,14 Kč |
| 5 000 | 1,03382 Kč | 5 169,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,96568 Kč | 14 485,20 Kč |
| 30 000 | 0,88188 Kč | 26 456,40 Kč |
| 45 000 | 0,83917 Kč | 37 762,65 Kč |
| 75 000 | 0,79118 Kč | 59 338,50 Kč |
| 105 000 | 0,76275 Kč | 80 088,75 Kč |
| 150 000 | 0,73512 Kč | 110 268,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




