12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG0402050R4C2P

DigiKey Part Number
478-GG0402050R4C2PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GG0402050R4C2P
Description
TVS DIODE 5VWM 12VC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
8.5V (Typ)
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
Ethernet, HDMI, Telecom, USB
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,34700 Kč13 470,00 Kč
20 0001,29184 Kč25 836,80 Kč
30 0001,26104 Kč37 831,20 Kč
50 0001,22369 Kč61 184,50 Kč
70 0001,19996 Kč83 997,20 Kč
100 0001,17553 Kč117 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34700 Kč
Unit Price with VAT:1,62987 Kč