
MPM3814GPA-P | |
|---|---|
DigiKey Part Number | 1589-MPM3814GPA-PTR-ND - Tape & Reel (TR) 1589-MPM3814GPA-PCT-ND - Cut Tape (CT) 1589-MPM3814GPA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3814GPA-P |
Description | 2.75V TO 6V, 1A, ULTRA-SMALL, UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 1A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3814GPA-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerLFLGA Module | |
Size / Dimension | 0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm) | |
Supplier Device Package | 14-ECLGA (2.5x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,35824 Kč | 19 679,12 Kč |
| 1 000 | 38,22917 Kč | 38 229,17 Kč |
| 1 500 | 37,66383 Kč | 56 495,74 Kč |
| 2 500 | 37,03728 Kč | 92 593,20 Kč |
| 3 500 | 36,67115 Kč | 128 349,02 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |





